RS PRO Laser Measure, 0.05 → 35m Range, ±1.5 mm Accuracy

Номер на артикул на RS: 828-2241Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Measurement Range

0.05 → 35m

Accuracy

±1.5 mm

Display Type

LCD

Laser Wavelength

635nm

Battery Life

4000

Power Source

Battery

Weight

135g

Страна на произход

China

Детайли за продукта

RS LDM Laser Distance Meter

Professional and highly accurate distance estimator that’s easy to use, compact and handy. Three models offer measurement from 35 to 70 meters as well as advanced features like area, volume calculations, indirect measurement and IP54 protection.

35, 50 & 75 m versions available
Area, volume calculations
Indirect measurement using Pythagoras
Addition/subraction
Continuous measurement
Up to 20 record memory
Auto off features
Display illumination and multi-line display
iLDM version offers Blutetooth support, Meter box and cloud service

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Laser Measure, 0.05 → 35m Range, ±1.5 mm Accuracy

P.O.A.

RS PRO Laser Measure, 0.05 → 35m Range, ±1.5 mm Accuracy
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Measurement Range

0.05 → 35m

Accuracy

±1.5 mm

Display Type

LCD

Laser Wavelength

635nm

Battery Life

4000

Power Source

Battery

Weight

135g

Страна на произход

China

Детайли за продукта

RS LDM Laser Distance Meter

Professional and highly accurate distance estimator that’s easy to use, compact and handy. Three models offer measurement from 35 to 70 meters as well as advanced features like area, volume calculations, indirect measurement and IP54 protection.

35, 50 & 75 m versions available
Area, volume calculations
Indirect measurement using Pythagoras
Addition/subraction
Continuous measurement
Up to 20 record memory
Auto off features
Display illumination and multi-line display
iLDM version offers Blutetooth support, Meter box and cloud service

Може да се интересувате от