Технически документи
Спецификации
Brand
RS ProModel Number
L200
Sensor Type
B, E, J, K, N, R, S, T
Interface Type
USB
Data Logger Type
Temperature
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Alarm
No
Dimensions
214 x 62mm
Страна на произход
United Kingdom
Детайли за продукта
RS L200 USB TC & PT Digital Thermometer / Data Logger
The L200 Pt100 / thermocouple thermometer can be used in conjunction with a PC providing accurate temperature measurement. This digital thermometer with a versatile 8 channel thermocouple and Pt100 not only scans but provides you with the logging of measured values. The temperature monitor can also be used as a stand-alone indicator and logger incorporating a digital display of the measured temperature. The system has a self-calibration facility which is built in for the thermocouple version and is a rapid and extremely convenient method for on-site calibration. The L200 does not need any additional equipment other than a special external link. The self- calibration of this series of digital temperature thermometers is just as simple and uses plug in precision resistors. The L200 series is designed to provide you with exceptional stability, high measurement resolution and is the perfect crossover between plant practicality and laboratory performance. The PC software supplied with the thermometer allows control, measure and calibration functions.
Features and Benefits
Low cost and high performance
USB interface
8 thermocouple (type J,K, T, E, N, R, S & B) or Pt100 (3 wire) inputs
A built in display for selected channel or all channels auto-scrolling
Resolution 0.1°C on L200 display, 0.01°C in software
Self-calibration feature
Select °C / °F
PC software included for remote control measure, logging and calibration
Simple easy to use
Display with LCD backlight
Display resolution thermocouple ranges 0.1°C
Pt100 range 0.01°C
Ambient operating temperature 0 to 50°C
CE marked
RoHS compliant
Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers
Applications
Food preparation. Storage facilities. Educational establishments. Environmental. R & D. Experimentation. Refrigeration / freezer plant monitoring. Museums and Galleries.
Specifications
Specification at an ambient temperature of 20°C Input / Ranges
Thermocouple to IEC 584
Type J -200°C to 750°C
Type K -200°C to1200°C
Type T -200°C to 350°C
Type E -200°C to 900°C
Type N 0°C to 1300°C
Type R 0°C to 1760°C
Type S 0°C to 1760°C
Type B 300°C to 1800°C
Pt100 to IEC751, 3 wire -200°C to 850°C
Accessories
The L200 digital thermometers are supplied with a power supply adaptor, USB lead, PC software including an instruction manual on a CD. The L200-TC includes and external link.
Standards
RoHS compliant
Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers
€ 989,51
€ 989,51 Всеки (ex VAT)
1
€ 989,51
€ 989,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModel Number
L200
Sensor Type
B, E, J, K, N, R, S, T
Interface Type
USB
Data Logger Type
Temperature
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Alarm
No
Dimensions
214 x 62mm
Страна на произход
United Kingdom
Детайли за продукта
RS L200 USB TC & PT Digital Thermometer / Data Logger
The L200 Pt100 / thermocouple thermometer can be used in conjunction with a PC providing accurate temperature measurement. This digital thermometer with a versatile 8 channel thermocouple and Pt100 not only scans but provides you with the logging of measured values. The temperature monitor can also be used as a stand-alone indicator and logger incorporating a digital display of the measured temperature. The system has a self-calibration facility which is built in for the thermocouple version and is a rapid and extremely convenient method for on-site calibration. The L200 does not need any additional equipment other than a special external link. The self- calibration of this series of digital temperature thermometers is just as simple and uses plug in precision resistors. The L200 series is designed to provide you with exceptional stability, high measurement resolution and is the perfect crossover between plant practicality and laboratory performance. The PC software supplied with the thermometer allows control, measure and calibration functions.
Features and Benefits
Low cost and high performance
USB interface
8 thermocouple (type J,K, T, E, N, R, S & B) or Pt100 (3 wire) inputs
A built in display for selected channel or all channels auto-scrolling
Resolution 0.1°C on L200 display, 0.01°C in software
Self-calibration feature
Select °C / °F
PC software included for remote control measure, logging and calibration
Simple easy to use
Display with LCD backlight
Display resolution thermocouple ranges 0.1°C
Pt100 range 0.01°C
Ambient operating temperature 0 to 50°C
CE marked
RoHS compliant
Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers
Applications
Food preparation. Storage facilities. Educational establishments. Environmental. R & D. Experimentation. Refrigeration / freezer plant monitoring. Museums and Galleries.
Specifications
Specification at an ambient temperature of 20°C Input / Ranges
Thermocouple to IEC 584
Type J -200°C to 750°C
Type K -200°C to1200°C
Type T -200°C to 350°C
Type E -200°C to 900°C
Type N 0°C to 1300°C
Type R 0°C to 1760°C
Type S 0°C to 1760°C
Type B 300°C to 1800°C
Pt100 to IEC751, 3 wire -200°C to 850°C
Accessories
The L200 digital thermometers are supplied with a power supply adaptor, USB lead, PC software including an instruction manual on a CD. The L200-TC includes and external link.
Standards
RoHS compliant
Temperature measurements made with the L200 are in accordance with
IEC584 & IEC751, ITS90 refers