Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO L Shape Metric Hex Key, 14mm

Номер на артикул на RS: 499-2414Марка: RS PROIMPA: 611256Distrelec Article No.: 30404691
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

14mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30404691

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Long Arm Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
RS PRO L Shape Metric Hex Key, 12mm
€ 6,60Всеки (ex VAT)
RS PRO L Shape Metric Hex Key, 19mm
€ 19,91Всеки (ex VAT)
RS PRO L Shape Metric, 17mm
P.O.A.Всеки (ex VAT)
Allen L Shape
Allen L ShapeМарка: Allen
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,11

€ 11,11 Всеки (ex VAT)

RS PRO L Shape Metric Hex Key, 14mm

€ 11,11

€ 11,11 Всеки (ex VAT)

RS PRO L Shape Metric Hex Key, 14mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO L Shape Metric Hex Key, 12mm
€ 6,60Всеки (ex VAT)
RS PRO L Shape Metric Hex Key, 19mm
€ 19,91Всеки (ex VAT)
RS PRO L Shape Metric, 17mm
P.O.A.Всеки (ex VAT)
Allen L Shape
Allen L ShapeМарка: Allen
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

14mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30404691

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Long Arm Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
RS PRO L Shape Metric Hex Key, 12mm
€ 6,60Всеки (ex VAT)
RS PRO L Shape Metric Hex Key, 19mm
€ 19,91Всеки (ex VAT)
RS PRO L Shape Metric, 17mm
P.O.A.Всеки (ex VAT)
Allen L Shape
Allen L ShapeМарка: Allen
P.O.A.Всеки (ex VAT)