RS PRO Knob Key Switch - (2NO) 30mm Cutout Diameter, Illuminated 3 Positions

Технически документи
Спецификации
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Knob
Contact Configuration
2NO
IP Rating
IP65
Angle of Throw
45°
Cutout Diameter
30mm
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
690V
Colour
Black
Maximum DC Voltage
690V
Страна на произход
Italy
€ 45,92
€ 45,92 Всеки (ex VAT)
1
€ 45,92
€ 45,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Knob
Contact Configuration
2NO
IP Rating
IP65
Angle of Throw
45°
Cutout Diameter
30mm
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
690V
Colour
Black
Maximum DC Voltage
690V
Страна на произход
Italy