RS PRO Keyless Locking Bush, 18mm Shaft Diameter

Технически документи
Спецификации
Brand
RS ProShaft Diameter
18mm
Outside Diameter
38mm
Locking Bush Type
Keyless Locking Bush
Length
38mm
Rated Torque
266Nm
Material
Steel
Series
TRANSLOCK
Страна на произход
China
Детайли за продукта
Translock® Standard Keyless Locking Bushes
Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Available in a range of bore diameters
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
€ 31,69
€ 31,69 Всеки (ex VAT)
1
€ 31,69
€ 31,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 31,69 |
5 - 9 | € 31,06 |
10 - 24 | € 30,40 |
25+ | € 29,77 |
Технически документи
Спецификации
Brand
RS ProShaft Diameter
18mm
Outside Diameter
38mm
Locking Bush Type
Keyless Locking Bush
Length
38mm
Rated Torque
266Nm
Material
Steel
Series
TRANSLOCK
Страна на произход
China
Детайли за продукта
Translock® Standard Keyless Locking Bushes
Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Available in a range of bore diameters
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.