Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Keyless Bush, 17mm Shaft Diameter, 38mm Outside Diameter, 38mm Length

Номер на артикул на RS: 778-5008Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Shaft Diameter

17mm

Outside Diameter

38mm

Length

38mm

Rated Torque

231Nm

Material

Steel

Страна на произход

China

Детайли за продукта

Translock® Standard Keyless Locking Bushes

Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Може да се интересувате от
RS PRO Mini Keyless Locking Bush, 17mm Shaft Diameter
€ 26,97Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Keyless Bush, 17mm Shaft Diameter, 38mm Outside Diameter, 38mm Length

P.O.A.

RS PRO Keyless Bush, 17mm Shaft Diameter, 38mm Outside Diameter, 38mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Mini Keyless Locking Bush, 17mm Shaft Diameter
€ 26,97Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Shaft Diameter

17mm

Outside Diameter

38mm

Length

38mm

Rated Torque

231Nm

Material

Steel

Страна на произход

China

Детайли за продукта

Translock® Standard Keyless Locking Bushes

Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Може да се интересувате от
RS PRO Mini Keyless Locking Bush, 17mm Shaft Diameter
€ 26,97Всеки (ex VAT)