RS PRO Key Steel Square Bar 6mm Diameter, 6mm W, 6mm H, 330mm L

Технически документи
Спецификации
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Rod Diameter
6mm
Width
6mm
Material Grade
080A40
Height
6mm
Tensile Strength
≥550MPa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Automotive Parts, Connecting Rods, Studs, Bolts, Axles, Spindles, and General Engineering Components
Density
7.85g/cm³
Страна на произход
United Kingdom
€ 50,05
€ 50,05 1 Lot of 7 (ex VAT)
1
€ 50,05
€ 50,05 1 Lot of 7 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 50,05 |
3 - 9 | € 46,54 |
10 - 29 | € 44,05 |
30+ | € 40,04 |
Технически документи
Спецификации
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Rod Diameter
6mm
Width
6mm
Material Grade
080A40
Height
6mm
Tensile Strength
≥550MPa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Automotive Parts, Connecting Rods, Studs, Bolts, Axles, Spindles, and General Engineering Components
Density
7.85g/cm³
Страна на произход
United Kingdom