RS PRO Key Selector Switch - (2NO) 22.5mm Cutout Diameter 3 Positions

Технически документи
Спецификации
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Key
Contact Configuration
2NO
IP Rating
IP20, IP65
Angle of Throw
90°
Series
GCX
Cutout Diameter
22.5mm
Body Material
Plastic
Terminal Type
Screw
Illuminated
No
Colour
Black
Switch Actuation
Latching
Страна на произход
Italy
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Key
Contact Configuration
2NO
IP Rating
IP20, IP65
Angle of Throw
90°
Series
GCX
Cutout Diameter
22.5mm
Body Material
Plastic
Terminal Type
Screw
Illuminated
No
Colour
Black
Switch Actuation
Latching
Страна на произход
Italy