RS PRO Key Brass Padlock, 7mm Shackle, 50mm Body

Номер на артикул на RS: 781-6007Марка: RS PROIMPA: 490505
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

RS Pro

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

24mm

Keyed Alike

No

Bluetooth

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

RS PRO All weather brass padlock

From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.

Features and benefits:

  • Tough brass body and lock cylinder that has great resistance to corrosion

  • Pin tumbler structure for great pick resistance test

  • Different sizes of lock body and shackle for different choices

  • High precision key

Applications

These padlocks are fantastic for added security for items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Yale Padlock Brass Padlock, 8mm Shackle, 50mm Body
€ 9,63Всеки (ex VAT)
Yale Padlock Brass Padlock, 7mm Shackle, 50mm Body
€ 14,44Всеки (ex VAT)
RS PRO Key Steel Padlock, 7mm Shackle, 40mm Body
€ 7,84Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,80

€ 16,80 Всеки (ex VAT)

RS PRO Key Brass Padlock, 7mm Shackle, 50mm Body

€ 16,80

€ 16,80 Всеки (ex VAT)

RS PRO Key Brass Padlock, 7mm Shackle, 50mm Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Yale Padlock Brass Padlock, 8mm Shackle, 50mm Body
€ 9,63Всеки (ex VAT)
Yale Padlock Brass Padlock, 7mm Shackle, 50mm Body
€ 14,44Всеки (ex VAT)
RS PRO Key Steel Padlock, 7mm Shackle, 40mm Body
€ 7,84Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

24mm

Keyed Alike

No

Bluetooth

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

50mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

RS PRO All weather brass padlock

From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.

Features and benefits:

  • Tough brass body and lock cylinder that has great resistance to corrosion

  • Pin tumbler structure for great pick resistance test

  • Different sizes of lock body and shackle for different choices

  • High precision key

Applications

These padlocks are fantastic for added security for items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Yale Padlock Brass Padlock, 8mm Shackle, 50mm Body
€ 9,63Всеки (ex VAT)
Yale Padlock Brass Padlock, 7mm Shackle, 50mm Body
€ 14,44Всеки (ex VAT)
RS PRO Key Steel Padlock, 7mm Shackle, 40mm Body
€ 7,84Всеки (ex VAT)