RS PRO Key Brass Padlock, 6mm Shackle, 43mm Body

Номер на артикул на RS: 781-6013Марка: RS PRODistrelec Article No.: 30395422
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

No

Bluetooth

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Red

Body Width

43mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

RS PRO All weather brass padlock

From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.

Features and benefits:

  • Tough brass body and lock cylinder that has great resistance to corrosion

  • Pin tumbler structure for great pick resistance test

  • Different sizes of lock body and shackle for different choices

  • High precision key

Applications

These padlocks are fantastic for added security for items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от

€ 10,71

€ 10,71 Всеки (ex VAT)

RS PRO Key Brass Padlock, 6mm Shackle, 43mm Body

€ 10,71

€ 10,71 Всеки (ex VAT)

RS PRO Key Brass Padlock, 6mm Shackle, 43mm Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

No

Bluetooth

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Red

Body Width

43mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

RS PRO All weather brass padlock

From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.

Features and benefits:

  • Tough brass body and lock cylinder that has great resistance to corrosion

  • Pin tumbler structure for great pick resistance test

  • Different sizes of lock body and shackle for different choices

  • High precision key

Applications

These padlocks are fantastic for added security for items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от