RS PRO Key Brass Padlock, 4mm Shackle, 20mm Body

Технически документи
Спецификации
Brand
RS ProLock Type
Key
Shackle Diameter
4mm
Shackle Length
12mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Brass
Body Width
20mm
Quantity Per Package
1
Страна на произход
China
Детайли за продукта
RS PRO All weather brass padlock
From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.
Features and benefits:
- Tough brass body and lock cylinder that has great resistance to corrosion
- Pin tumbler structure for great pick resistance test
- Different sizes of lock body and shackle for different choices
- High precision key
Applications
These padlocks are fantastic for added security for items such as;
- Lockers
- Luggage
- Sheds
- Toolboxes
- Gates
- Storage safes
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 6,30
€ 6,30 Всеки (ex VAT)
1
€ 6,30
€ 6,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLock Type
Key
Shackle Diameter
4mm
Shackle Length
12mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Brass
Body Width
20mm
Quantity Per Package
1
Страна на произход
China
Детайли за продукта
RS PRO All weather brass padlock
From RS PRO, comes a range of high strength all weather padlock. Manufactured out of a high-quality brass this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic security solution.
Features and benefits:
- Tough brass body and lock cylinder that has great resistance to corrosion
- Pin tumbler structure for great pick resistance test
- Different sizes of lock body and shackle for different choices
- High precision key
Applications
These padlocks are fantastic for added security for items such as;
- Lockers
- Luggage
- Sheds
- Toolboxes
- Gates
- Storage safes
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.