RS PRO Key Aluminium Safety Padlock, 4mm Shackle, 20mm Body

Технически документи
Спецификации
Brand
RS ProLock Type
Key
Shackle Diameter
4mm
Shackle Length
16mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Silver
Body Width
20mm
Quantity Per Package
1
Страна на произход
China
Детайли за продукта
RS Aluminimum Padlocks
Special aluminum lock body with great endurability
Hardened steel shackle for extra cut resistance
Tumbler cylinder for added pick resistance
Double locking for added protection of rapping and prying
Different sizes of lock body and shackle height for your choices
€ 5,51
€ 5,51 Всеки (ex VAT)
1
€ 5,51
€ 5,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLock Type
Key
Shackle Diameter
4mm
Shackle Length
16mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Silver
Body Width
20mm
Quantity Per Package
1
Страна на произход
China
Детайли за продукта
RS Aluminimum Padlocks
Special aluminum lock body with great endurability
Hardened steel shackle for extra cut resistance
Tumbler cylinder for added pick resistance
Double locking for added protection of rapping and prying
Different sizes of lock body and shackle height for your choices