RS PRO K Needle Temperature Probe, 300mm Length, 3.3mm Diameter, +250 °C Max, With SYS Calibration

Технически документи
Спецификации
Brand
RS ProSensor Type
K
Probe Type
Needle
Probe Length
300mm
Probe Diameter
3.3mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±0.5 %
Connector Type
Miniature Plug
Calibrated
SYSCAL
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
High quality, robust insertion probes
The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
Food grade stainless steel shaft material
Waterproof construction for easy cleaning or sterilisation
2m coiled polyurethane cable with moulded plug
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
Computers
Home appliances
Calibration and instrumentation
Industrial equipment
Patient
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 103,92
€ 103,92 Всеки (ex VAT)
Calibration type
SYSCAL
1
€ 103,92
€ 103,92 Всеки (ex VAT)
Calibration type
SYSCAL
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Type
K
Probe Type
Needle
Probe Length
300mm
Probe Diameter
3.3mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±0.5 %
Connector Type
Miniature Plug
Calibrated
SYSCAL
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
High quality, robust insertion probes
The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
Food grade stainless steel shaft material
Waterproof construction for easy cleaning or sterilisation
2m coiled polyurethane cable with moulded plug
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
Computers
Home appliances
Calibration and instrumentation
Industrial equipment
Patient
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.