Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO K General Temperature Probe, 300mm Length, 3mm Diameter, +1100 °C Max, With SYS Calibration

Номер на артикул на RS: 343-0173Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Type

K

Probe Type

General

Probe Length

300mm

Probe Diameter

3mm

Maximum Temperature Measurement

+1100 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Страна на произход

United Kingdom

Детайли за продукта

RS PRO General Purpose Mineral Insulated Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features & Benefits

• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%

Tough polyurethane cable

• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability

Polypropylene handles

Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.

Applications

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 81,07

€ 81,07 Всеки (ex VAT)

RS PRO K General Temperature Probe, 300mm Length, 3mm Diameter, +1100 °C Max, With SYS Calibration

Calibration type

€ 81,07

€ 81,07 Всеки (ex VAT)

RS PRO K General Temperature Probe, 300mm Length, 3mm Diameter, +1100 °C Max, With SYS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Type

K

Probe Type

General

Probe Length

300mm

Probe Diameter

3mm

Maximum Temperature Measurement

+1100 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Страна на произход

United Kingdom

Детайли за продукта

RS PRO General Purpose Mineral Insulated Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features & Benefits

• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%

Tough polyurethane cable

• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability

Polypropylene handles

Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.

Applications

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.