RS PRO Jumper Male Straight Beige Jumper Link 2 Way 1 Row 6.1mm Pitch
Номер на артикул на RS: 212-5490Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProType
Jumper Link
Number Of Contacts
2
Pitch
6.1mm
Gender
Male
Colour
Beige
Number Of Rows
1
Width
6.1mm
Series
RS Pro
Contact Material
Copper Alloy
Contact Plating
Tin
Orientation
Straight
Страна на произход
Taiwan, Province Of China
€ 2,11
€ 2,11 Всеки (ex VAT)
RS PRO Jumper Male Straight Beige Jumper Link 2 Way 1 Row 6.1mm Pitch
1
€ 2,11
€ 2,11 Всеки (ex VAT)
RS PRO Jumper Male Straight Beige Jumper Link 2 Way 1 Row 6.1mm Pitch
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Jumper Link
Number Of Contacts
2
Pitch
6.1mm
Gender
Male
Colour
Beige
Number Of Rows
1
Width
6.1mm
Series
RS Pro
Contact Material
Copper Alloy
Contact Plating
Tin
Orientation
Straight
Страна на произход
Taiwan, Province Of China