Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks

Номер на артикул на RS: 399-105Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Jumper Bar

Series

Q

For Use With

DIN Rail Terminal Blocks

Страна на произход

Germany

Детайли за продукта

RS PRO Jumper Bars

RS PRO range of jumper bars which is a type of DIN rail terminal accessory for use with terminal blocks. These cross connectors have 10 poles and feature a screw mounting type.
Options include:
815-789 - 10 way jumper bar for terminal, length 4 mm, width 59.3 mm, pitch size 6 mm, cross-section 4 mm², screw threading M2.5
815-795 - 10 way jumper bar for terminal, length 6 mm, width 59.7 mm, pitch size 6 mm, cross-section 4 mm², screw threading M3
815-802 - 10 way jumper bar for terminal, length 6 mm, width 78.9 mm, pitch size 8 mm, cross-section 10 mm², screw threading M 3
399-105 - 10 way jumper bar for terminal, length 4 mm, width 49.9 mm, pitch size 5 mm, cross-section 2.5 mm², screw threading M 2.5
501-792 - Cross connector for 3 tier terminals, length 4 mm, width 49.9 mm, pitch size 5 mm, cross-section 2.5 mm², screw threading M 2.5

RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.

Typical Applications:

Cross connectors are supplied preassembled into a 10 pole part
They can be cut down from 10 poles to the required length
Screws and collars can be removed to skip over terminals

Typical Applications:

Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,20

€ 5,039 Each (In a Pack of 5) (ex VAT)

RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks

€ 25,20

€ 5,039 Each (In a Pack of 5) (ex VAT)

RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Jumper Bar

Series

Q

For Use With

DIN Rail Terminal Blocks

Страна на произход

Germany

Детайли за продукта

RS PRO Jumper Bars

RS PRO range of jumper bars which is a type of DIN rail terminal accessory for use with terminal blocks. These cross connectors have 10 poles and feature a screw mounting type.
Options include:
815-789 - 10 way jumper bar for terminal, length 4 mm, width 59.3 mm, pitch size 6 mm, cross-section 4 mm², screw threading M2.5
815-795 - 10 way jumper bar for terminal, length 6 mm, width 59.7 mm, pitch size 6 mm, cross-section 4 mm², screw threading M3
815-802 - 10 way jumper bar for terminal, length 6 mm, width 78.9 mm, pitch size 8 mm, cross-section 10 mm², screw threading M 3
399-105 - 10 way jumper bar for terminal, length 4 mm, width 49.9 mm, pitch size 5 mm, cross-section 2.5 mm², screw threading M 2.5
501-792 - Cross connector for 3 tier terminals, length 4 mm, width 49.9 mm, pitch size 5 mm, cross-section 2.5 mm², screw threading M 2.5

RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.

Typical Applications:

Cross connectors are supplied preassembled into a 10 pole part
They can be cut down from 10 poles to the required length
Screws and collars can be removed to skip over terminals

Typical Applications:

Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от