RS PRO Jaw to Jaw Steel Rigging Screw, M10 Thread

Технически документи
Спецификации
Brand
RS ProMaterial
Steel
Finish
Galvanised
End Fittings
Jaw to Jaw
Thread Size
M10
Working Load Limit
7.5cwt
Weight
470g
Eye Diameter
8mm
Closed Length
235mm
End A Fitting
Jaw
End B Fitting
Jaw
Open Length
349mm
Страна на произход
United Kingdom
Детайли за продукта
Rigging Screws
Brought to you under the trusted RS Pro range, these galvanised steel rigging screws have a jaw at each end. Each jaw has a locking nut for maximum security. The centre body section twists to increase or decrease the length of the unit.
Features and Benefits
Jaw to Jaw rigging screw
Closed rotating centre body
Used to tighten two loads
€ 40,31
€ 40,31 Всеки (ex VAT)
1
€ 40,31
€ 40,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaterial
Steel
Finish
Galvanised
End Fittings
Jaw to Jaw
Thread Size
M10
Working Load Limit
7.5cwt
Weight
470g
Eye Diameter
8mm
Closed Length
235mm
End A Fitting
Jaw
End B Fitting
Jaw
Open Length
349mm
Страна на произход
United Kingdom
Детайли за продукта
Rigging Screws
Brought to you under the trusted RS Pro range, these galvanised steel rigging screws have a jaw at each end. Each jaw has a locking nut for maximum security. The centre body section twists to increase or decrease the length of the unit.
Features and Benefits
Jaw to Jaw rigging screw
Closed rotating centre body
Used to tighten two loads