Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Jaw to Jaw Steel Rigging Screw, BSW 3/4 Thread

Номер на артикул на RS: 312-3500Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Finish

Galvanised

End Fittings

Jaw to Jaw

Thread Size

BSW 3/4

Working Load Limit

22cwt

Weight

2.3kg

Eye Diameter

16mm

Closed Length

387mm

End A Fitting

Jaw

End B Fitting

Jaw

Open Length

550mm

Страна на произход

United Kingdom

Детайли за продукта

Rigging Screws

Brought to you under the trusted RS Pro range, these galvanised steel rigging screws have a jaw at each end. Each jaw has a locking nut for maximum security. The centre body section twists to increase or decrease the length of the unit.

Features and Benefits

Jaw to Jaw rigging screw
Closed rotating centre body
Used to tighten two loads

Информацията за складовите наличности временно не е налична.

€ 89,84

€ 89,84 Всеки (ex VAT)

RS PRO Jaw to Jaw Steel Rigging Screw, BSW 3/4 Thread

€ 89,84

€ 89,84 Всеки (ex VAT)

RS PRO Jaw to Jaw Steel Rigging Screw, BSW 3/4 Thread
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Material

Steel

Finish

Galvanised

End Fittings

Jaw to Jaw

Thread Size

BSW 3/4

Working Load Limit

22cwt

Weight

2.3kg

Eye Diameter

16mm

Closed Length

387mm

End A Fitting

Jaw

End B Fitting

Jaw

Open Length

550mm

Страна на произход

United Kingdom

Детайли за продукта

Rigging Screws

Brought to you under the trusted RS Pro range, these galvanised steel rigging screws have a jaw at each end. Each jaw has a locking nut for maximum security. The centre body section twists to increase or decrease the length of the unit.

Features and Benefits

Jaw to Jaw rigging screw
Closed rotating centre body
Used to tighten two loads