RS PRO Jack Screw For Use With Locking Connector

Технически документи
Спецификации
Brand
RS ProAccessory Type
Jack Screw
For Use With
Locking Connector
Material
Stainless Steel
Connector Type
Micro-D Connector
Screw Head
Slotted
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Jack Screw and Jack Post, Micro D Connectors
RS PRO stainless steel jack screws and posts for locking coupled connectors, 2-56 UNC. Jackscrews are used to mount D-sub connectors to larger pieces of equipment
Options include:
453-959 - Jack Posts for locking connector
453-943 - Jack Screw for locking connector, slotted screw head
Features:
Material is stainless steel
Micro D connector type
Thread Size is UNC 2-56
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These jack screws and jack posts are for locking coupled connectors.
FAQs
What are screwlock assemblies?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 27,68
€ 13,839 Each (In a Pack of 2) (ex VAT)
2
€ 27,68
€ 13,839 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 13,839 | € 27,68 |
10 - 38 | € 12,179 | € 24,36 |
40 - 98 | € 11,487 | € 22,97 |
100 - 198 | € 11,375 | € 22,75 |
200+ | € 11,088 | € 22,18 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Jack Screw
For Use With
Locking Connector
Material
Stainless Steel
Connector Type
Micro-D Connector
Screw Head
Slotted
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Jack Screw and Jack Post, Micro D Connectors
RS PRO stainless steel jack screws and posts for locking coupled connectors, 2-56 UNC. Jackscrews are used to mount D-sub connectors to larger pieces of equipment
Options include:
453-959 - Jack Posts for locking connector
453-943 - Jack Screw for locking connector, slotted screw head
Features:
Material is stainless steel
Micro D connector type
Thread Size is UNC 2-56
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These jack screws and jack posts are for locking coupled connectors.
FAQs
What are screwlock assemblies?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.