RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

Номер на артикул на RS: 546-5159Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

€ 10,29

€ 10,29 Всеки (ex VAT)

RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

€ 10,29

€ 10,29 Всеки (ex VAT)

RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 10,29
25 - 49€ 9,74
50 - 99€ 8,24
100 - 249€ 7,17
250+€ 6,20

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China