RS PRO, jack PCB Mount, 50Ω, Solder Termination, Straight Body

Технически документи
Спецификации
Brand
RS ProGender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Polarity
Reverse
Contact Material
Copper Alloy
Contact Plating
Gold
Страна на произход
Germany
Детайли за продукта
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProGender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Polarity
Reverse
Contact Material
Copper Alloy
Contact Plating
Gold
Страна на произход
Germany
Детайли за продукта
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.