RS PRO, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMA
Contact Material
Phosphor Copper
Contact Plating
Gold/GXT over Nickel
Страна на произход
China
€ 11,53
€ 11,53 Всеки (ex VAT)
1
€ 11,53
€ 11,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,53 |
5 - 9 | € 11,18 |
10 - 24 | € 10,73 |
25+ | € 10,20 |
Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
6GHz
Body Plating
Gold
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+165°C
Series
SMA
Contact Material
Phosphor Copper
Contact Plating
Gold/GXT over Nickel
Страна на произход
China