Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

Номер на артикул на RS: 546-4471Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

1GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bulkhead sockets

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,85

€ 6,85 Всеки (ex VAT)

RS PRO, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body

€ 6,85

€ 6,85 Всеки (ex VAT)

RS PRO, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,85
10 - 24€ 6,16
25 - 49€ 5,59
50 - 99€ 5,42
100+€ 5,27
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

1GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bulkhead sockets

RS Silver Plated BNC

Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).

Може да се интересувате от