RS PRO Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

Технически документи
Спецификации
Brand
RS ProGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Termination Method
Crimp
Contact Plating
Nickel
Housing Material
Zinc
Contact Material
Brass
No of Poles/ Way
2
Детайли за продукта
Mono Jack Plugs
Brought to you under the trusted RS Pro brand, this 1/4in jack plug is robust and reliable. With brass contacts and nickel contact plating, this phone plug is cost effective and suitable for demanding applications.
The mono jack plug is solder terminated, and has an inbuilt strain relief to ensure a a dependable connection over a long use life.
Mono phone connectors are widely used in the music industry. Whether in amplifiers or instruments such as electric guitars and keyboards, these quick-connect jack plugs are prevalent on the stage and in the studio.
Features and Benefits
Integrated strain relief
Nickel contact plating
Robust shell with ergonomic grip pattern
€ 4,29
€ 4,29 Всеки (ex VAT)
1
€ 4,29
€ 4,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,29 |
25 - 99 | € 3,85 |
100 - 249 | € 3,52 |
250 - 499 | € 3,19 |
500+ | € 3,02 |
Технически документи
Спецификации
Brand
RS ProGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Termination Method
Crimp
Contact Plating
Nickel
Housing Material
Zinc
Contact Material
Brass
No of Poles/ Way
2
Детайли за продукта
Mono Jack Plugs
Brought to you under the trusted RS Pro brand, this 1/4in jack plug is robust and reliable. With brass contacts and nickel contact plating, this phone plug is cost effective and suitable for demanding applications.
The mono jack plug is solder terminated, and has an inbuilt strain relief to ensure a a dependable connection over a long use life.
Mono phone connectors are widely used in the music industry. Whether in amplifiers or instruments such as electric guitars and keyboards, these quick-connect jack plugs are prevalent on the stage and in the studio.
Features and Benefits
Integrated strain relief
Nickel contact plating
Robust shell with ergonomic grip pattern