RS PRO Jack Connector 3.5 mm PCB Mount Mono Socket, 2Pole

Технически документи
Спецификации
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Colour
Black
No of Poles/ Way
2
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 3.5mm Jack Socket
A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.
€ 7,43
€ 1,487 Each (In a Bag of 5) (ex VAT)
5
€ 7,43
€ 1,487 Each (In a Bag of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 10 | € 1,487 | € 7,43 |
15 - 45 | € 1,411 | € 7,06 |
50 - 95 | € 1,345 | € 6,72 |
100+ | € 1,198 | € 5,99 |
Технически документи
Спецификации
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Colour
Black
No of Poles/ Way
2
Страна на произход
United Kingdom
Детайли за продукта
RS PRO 3.5mm Jack Socket
A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.