RS PRO Jack Connector 3.5 mm PCB Mount Jack Socket Socket 1A
Номер на артикул на RS: 279-5431Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Jack Socket
Body Orientation
90 °
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PBT
Colour
Black
Contact Material
Brass, Nickel
€ 1,66
€ 1,66 Всеки (ex VAT)
RS PRO Jack Connector 3.5 mm PCB Mount Jack Socket Socket 1A
1
€ 1,66
€ 1,66 Всеки (ex VAT)
RS PRO Jack Connector 3.5 mm PCB Mount Jack Socket Socket 1A
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 1,66 |
10+ | € 1,44 |
Технически документи
Спецификации
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Jack Socket
Body Orientation
90 °
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PBT
Colour
Black
Contact Material
Brass, Nickel