RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole

Номер на артикул на RS: 395-1119Марка: RS PRODistrelec Article No.: 30405617
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Housing Material

Brass

Contact Material

Brass

No of Poles/ Way

3

Страна на произход

China

Детайли за продукта

RS Pro 1/8" Mini Jack Plug

From RS PRO, this 3 pole stereo jack plug offers an economic and reliable solution to various audio applications. The phono connector is easy to terminate, with the plug element screwing into a metal sleeve for a connection that is both highly conductive and well insulated. The cable sleeve features an ergonomic grip to ensure a secure connection onto an appropriate audio cable.

This jack plug has solder tab termination, and a nickel plated contact for a cost effective phono connection solution.

Features and Benefits

• 1/8" mini jack
• 3 Pole jack plug for stereo applications
• Nickel plated contact
• Screw-on cable sleeve
• Easy to terminate

Applications

This nickel plated jack plug is ideal for hi-fi applications, ensuring a quality signal. For business AV presentations, studio-based video or music projects, or even just domestic listening pleasure, the RS Pro jack plug is versatile and cost-effective. You can find 3.5mm jack plugs and sockets used in;

• Headphones, earphones and headsets
• Mobile phones and tablet devices
• MP3 Players
• Hi-fi systems
• Digital video cameras

FAQ

Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.

Може да се интересувате от

€ 2,12

€ 2,12 Всеки (ex VAT)

RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole

€ 2,12

€ 2,12 Всеки (ex VAT)

RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 2,12
15 - 49€ 1,99
50 - 99€ 1,98
100+€ 1,90
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Housing Material

Brass

Contact Material

Brass

No of Poles/ Way

3

Страна на произход

China

Детайли за продукта

RS Pro 1/8" Mini Jack Plug

From RS PRO, this 3 pole stereo jack plug offers an economic and reliable solution to various audio applications. The phono connector is easy to terminate, with the plug element screwing into a metal sleeve for a connection that is both highly conductive and well insulated. The cable sleeve features an ergonomic grip to ensure a secure connection onto an appropriate audio cable.

This jack plug has solder tab termination, and a nickel plated contact for a cost effective phono connection solution.

Features and Benefits

• 1/8" mini jack
• 3 Pole jack plug for stereo applications
• Nickel plated contact
• Screw-on cable sleeve
• Easy to terminate

Applications

This nickel plated jack plug is ideal for hi-fi applications, ensuring a quality signal. For business AV presentations, studio-based video or music projects, or even just domestic listening pleasure, the RS Pro jack plug is versatile and cost-effective. You can find 3.5mm jack plugs and sockets used in;

• Headphones, earphones and headsets
• Mobile phones and tablet devices
• MP3 Players
• Hi-fi systems
• Digital video cameras

FAQ

Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.

Може да се интересувате от