RS PRO, Jack Cable Mount RP-SMA, 50Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 283-7152Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

RP-SMA

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

12.5GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

+155°C

Polarity

Reverse

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Страна на произход

Taiwan, Province Of China

Може да се интересувате от

€ 3,52

€ 3,52 Всеки (ex VAT)

RS PRO, Jack Cable Mount RP-SMA, 50Ω, Crimp Termination, Straight Body

€ 3,52

€ 3,52 Всеки (ex VAT)

RS PRO, Jack Cable Mount RP-SMA, 50Ω, Crimp Termination, Straight Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 19€ 3,52
20 - 49€ 3,38
50+€ 3,24
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

RP-SMA

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Size

Sub-Miniature

Bulkhead

No

Operating Frequency

12.5GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

+155°C

Polarity

Reverse

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Страна на произход

Taiwan, Province Of China

Може да се интересувате от