Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Distrelec Product Id
30425649
Страна на произход
Taiwan, Province Of China
€ 5,80
€ 5,80 Всеки (ex VAT)
1
€ 5,80
€ 5,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 5,80 |
15 - 49 | € 4,69 |
50 - 99 | € 4,32 |
100 - 249 | € 4,09 |
250+ | € 3,88 |
Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Distrelec Product Id
30425649
Страна на произход
Taiwan, Province Of China