RS PRO Isolated DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36V dc Input, 20W, PCB Mount, +100°C Max Temp -40°C

Технически документи
Спецификации
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
9 → 36V dc
Power Rating
20W
Input Voltage Nominal
24V dc
Output Current
1.67A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.5mm
Length
50.8mm
Load Regulation
0.5%
Minimum Temperature
-40°C
Efficiency
89.5%
Maximum Temperature
+100°C
Страна на произход
Taiwan, Province Of China
€ 45,09
€ 45,09 Всеки (ex VAT)
1
€ 45,09
€ 45,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
9 → 36V dc
Power Rating
20W
Input Voltage Nominal
24V dc
Output Current
1.67A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.5mm
Length
50.8mm
Load Regulation
0.5%
Minimum Temperature
-40°C
Efficiency
89.5%
Maximum Temperature
+100°C
Страна на произход
Taiwan, Province Of China