RS PRO Isolated DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36V dc Input, 15W, PCB Mount, +105°C Max Temp -40°C

Технически документи
Спецификации
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
9 → 36V dc
Power Rating
15W
Input Voltage Nominal
24V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10mm
Length
25.4mm
Load Regulation
0.5%
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
€ 33,58
€ 33,58 Всеки (ex VAT)
1
€ 33,58
€ 33,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
9 → 36V dc
Power Rating
15W
Input Voltage Nominal
24V dc
Output Current
1.25A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10mm
Length
25.4mm
Load Regulation
0.5%
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China