RS PRO IPM6300 Power Quality Analyser, 3000A Max, 600V Max - With RS Calibration

Номер на артикул на RS: 123-2275Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Current Measurement

3000A

Absolute Maximum Power Measurement

9999kW

Maximum Voltage

600V

Best Voltage Measurement Accuracy

±0.5 % ± 5 Digits

Best Current Measurement Accuracy

1 %

Display Type

LCD

Calibrated

RSCAL

Measurement Type

AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion

Interface Type

RS232C

Power Source

Battery

Battery Type

AA

Model Number p

IPM6300

Minimum Operating Temperature

-10°C

Height

130mm

Width

43mm

Length

80mm

Weight

450g

Maximum Frequency

65Hz

Minimum Frequency

65 Hz

Dimensions

80 x 43 x 130mm

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO IPM6300 Flexible Power Quality Analyser

RS PRO IPM6300 is a great value balanced 3 phase and single phase 3000 A graphical power quality analyser with data logging functions. It is designed for analysing and diagnosing power quality and disturbance problems in electrical installations and power circuits. An optically isolated USB lead and analysis software enable readings to be displayed and/or downloaded for analysis on a PC or laptop.

Features and Benefits

• Power quality analysis of single and balanced 3-phase systems
• Graphical display of voltage and current waveforms
• Active power measurement (W, kW, HP)
• Reactive power measurement (VAR, kVAR)
• Apparent power measurement (VA, kVA)
• Power factor (PF) and phase angle (Ø) measurements
• Energy calculation (WH and kWH)
• Transient detection of Swell, Dip and Outage
• Graphical harmonic analysis (V and A) to the 50th order in % and magnitude
• Analysis of % THD
• Graphical phase diagram display, plus fast peak display
• Maximum demand measurement over resettable time period
• 128x64 Dot matrix LCD with backlight
• Real time clock
• Programmable CT ratio from 1 to 3000 for very high-power measurements
• Data logging to internal memory for up to 50 000 readings/32 000 transient events with programmable logging interval
• Programming logging interval from 1 to 3000 seconds

Applications

• Electrical installations
• Power circuits

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Opto-isolated USB lead, PC software on CD, test leads with crocodile clips, software and user manuals, alkaline batteries (x2)

€ 1 029,12

€ 1 029,12 Всеки (ex VAT)

RS PRO IPM6300 Power Quality Analyser, 3000A Max, 600V Max - With RS Calibration

Calibration type

€ 1 029,12

€ 1 029,12 Всеки (ex VAT)

RS PRO IPM6300 Power Quality Analyser, 3000A Max, 600V Max - With RS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Current Measurement

3000A

Absolute Maximum Power Measurement

9999kW

Maximum Voltage

600V

Best Voltage Measurement Accuracy

±0.5 % ± 5 Digits

Best Current Measurement Accuracy

1 %

Display Type

LCD

Calibrated

RSCAL

Measurement Type

AC Current, AC Voltage, AC Wattage, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion

Interface Type

RS232C

Power Source

Battery

Battery Type

AA

Model Number p

IPM6300

Minimum Operating Temperature

-10°C

Height

130mm

Width

43mm

Length

80mm

Weight

450g

Maximum Frequency

65Hz

Minimum Frequency

65 Hz

Dimensions

80 x 43 x 130mm

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO IPM6300 Flexible Power Quality Analyser

RS PRO IPM6300 is a great value balanced 3 phase and single phase 3000 A graphical power quality analyser with data logging functions. It is designed for analysing and diagnosing power quality and disturbance problems in electrical installations and power circuits. An optically isolated USB lead and analysis software enable readings to be displayed and/or downloaded for analysis on a PC or laptop.

Features and Benefits

• Power quality analysis of single and balanced 3-phase systems
• Graphical display of voltage and current waveforms
• Active power measurement (W, kW, HP)
• Reactive power measurement (VAR, kVAR)
• Apparent power measurement (VA, kVA)
• Power factor (PF) and phase angle (Ø) measurements
• Energy calculation (WH and kWH)
• Transient detection of Swell, Dip and Outage
• Graphical harmonic analysis (V and A) to the 50th order in % and magnitude
• Analysis of % THD
• Graphical phase diagram display, plus fast peak display
• Maximum demand measurement over resettable time period
• 128x64 Dot matrix LCD with backlight
• Real time clock
• Programmable CT ratio from 1 to 3000 for very high-power measurements
• Data logging to internal memory for up to 50 000 readings/32 000 transient events with programmable logging interval
• Programming logging interval from 1 to 3000 seconds

Applications

• Electrical installations
• Power circuits

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Opto-isolated USB lead, PC software on CD, test leads with crocodile clips, software and user manuals, alkaline batteries (x2)