RS PRO IPM245F Insulation Tester, 1000V Max, 40MΩ Max, CAT III 1000V

Технически документи
Спецификации
Brand
RS ProModel Number p
IPM245F
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
40MΩ
Display Type
LCD
Test Current
0.35mA
Power Source
Battery
Battery Type
NEDA 1604
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Safety Category
CAT III 1000 V, CAT IV 600V
Страна на произход
Taiwan, Province Of China
€ 582,27
€ 582,27 1 Kit (ex VAT)
1
€ 582,27
€ 582,27 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModel Number p
IPM245F
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
40MΩ
Display Type
LCD
Test Current
0.35mA
Power Source
Battery
Battery Type
NEDA 1604
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Safety Category
CAT III 1000 V, CAT IV 600V
Страна на произход
Taiwan, Province Of China