RS PRO IP68 12 Key Aluminium Piezo Keypad

Технически документи
Спецификации
Brand
RS ProKeypad Layout
3 x 4
Membrane Operation
No
Number Of Keys
12
Keypad Output
Matrix
Illuminated
No
IP Rating
IP68
Case Material
Aluminium
Case Colour
Grey
Mechanical Life Per Key
50000000
Contact Material
Stainless Steel
Actuator Colour
Grey
Actuator Material
Stainless Steel
Depth Behind Panel
3.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Voltage Rating
24V
Operating Temperature Range
-20°C to +85°C
€ 148,61
€ 148,61 Всеки (ex VAT)
1
€ 148,61
€ 148,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 148,61 |
10+ | € 141,18 |
Технически документи
Спецификации
Brand
RS ProKeypad Layout
3 x 4
Membrane Operation
No
Number Of Keys
12
Keypad Output
Matrix
Illuminated
No
IP Rating
IP68
Case Material
Aluminium
Case Colour
Grey
Mechanical Life Per Key
50000000
Contact Material
Stainless Steel
Actuator Colour
Grey
Actuator Material
Stainless Steel
Depth Behind Panel
3.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Voltage Rating
24V
Operating Temperature Range
-20°C to +85°C