RS PRO IP68 12 Key Aluminium Piezo Keypad

Номер на артикул на RS: 259-1167Марка: RS PRO
brand-logo
Преглед на всички в Клавиатури

Технически документи

Спецификации

Brand

RS Pro

Keypad Layout

3 x 4

Membrane Operation

No

Number Of Keys

12

Keypad Output

Matrix

Illuminated

No

IP Rating

IP68

Case Material

Aluminium

Case Colour

Grey

Mechanical Life Per Key

50000000

Contact Material

Stainless Steel

Actuator Colour

Grey

Actuator Material

Stainless Steel

Depth Behind Panel

3.5mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20°C to +85°C

Voltage Rating

24V

Maximum Operating Temperature

+85°C

€ 153,85

€ 153,85 Всеки (ex VAT)

RS PRO IP68 12 Key Aluminium Piezo Keypad

€ 153,85

€ 153,85 Всеки (ex VAT)

RS PRO IP68 12 Key Aluminium Piezo Keypad

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 153,85
10+€ 146,16

Технически документи

Спецификации

Brand

RS Pro

Keypad Layout

3 x 4

Membrane Operation

No

Number Of Keys

12

Keypad Output

Matrix

Illuminated

No

IP Rating

IP68

Case Material

Aluminium

Case Colour

Grey

Mechanical Life Per Key

50000000

Contact Material

Stainless Steel

Actuator Colour

Grey

Actuator Material

Stainless Steel

Depth Behind Panel

3.5mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20°C to +85°C

Voltage Rating

24V

Maximum Operating Temperature

+85°C