Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO IP67 PCB Slide Switch SPDT Latching 400 mA @ 20 V Side

Номер на артикул на RS: 734-7359Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

IP Rating

IP67

Terminal Type

Through Hole

Actuator Type

Side

Length

9.5mm

Width

5mm

Depth

8mm

Dimensions

9.5 x 5 x 8mm

Contact Resistance

50mΩ

Voltage Rating

20V ac/dc

Mechanical Life

40000Cycles

Actuator Material

PBT

Contact Material

Gold Plated over Nickel Barrier Phosphor Bronze

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Детайли за продукта

RS - Micro Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Yellow PBT actuator, white PBT case and nickel plated brass housing
Epoxy seal and actuator boot make this switch washable
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

Информацията за складовите наличности временно не е налична.

€ 1,87

€ 1,87 Всеки (ex VAT)

RS PRO IP67 PCB Slide Switch SPDT Latching 400 mA @ 20 V Side
Изберете тип опаковка

€ 1,87

€ 1,87 Всеки (ex VAT)

RS PRO IP67 PCB Slide Switch SPDT Latching 400 mA @ 20 V Side
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 1,87
25 - 99€ 1,79
100 - 249€ 1,70
250 - 499€ 1,59
500+€ 1,50

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

IP Rating

IP67

Terminal Type

Through Hole

Actuator Type

Side

Length

9.5mm

Width

5mm

Depth

8mm

Dimensions

9.5 x 5 x 8mm

Contact Resistance

50mΩ

Voltage Rating

20V ac/dc

Mechanical Life

40000Cycles

Actuator Material

PBT

Contact Material

Gold Plated over Nickel Barrier Phosphor Bronze

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Детайли за продукта

RS - Micro Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Yellow PBT actuator, white PBT case and nickel plated brass housing
Epoxy seal and actuator boot make this switch washable
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment