RS PRO IP54 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16A, 100 → 130 V

Номер на артикул на RS: 214-4078Марка: RS PRODistrelec Article No.: 30404503
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

100 → 130 V

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Push In

Series

RS Pro

IP Rating

IP54

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Bulgaria

€ 7,78

€ 7,78 Всеки (ex VAT)

RS PRO IP54 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16A, 100 → 130 V

€ 7,78

€ 7,78 Всеки (ex VAT)

RS PRO IP54 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16A, 100 → 130 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 7,78
5 - 9€ 7,62
10 - 49€ 7,38
50 - 99€ 6,84
100+€ 6,47

Технически документи

Спецификации

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

100 → 130 V

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Push In

Series

RS Pro

IP Rating

IP54

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Страна на произход

Bulgaria