RS PRO IP40 Key Switch, SPDT, 5A 2-Way Flat-Key

Технически документи
Спецификации
Brand
RS ProNumber of Positions
2
Switch Operation
(On)-(On)
Contact Configuration
SPDT
Contact Current Rating
5A
IP Rating
IP40
Key Type
Flat
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
36.5mm
Contact Material
Silver Plated
Standards Met
CE
Voltage Rating AC
250V
Voltage Rating (AC)
250V
Страна на произход
Taiwan, Province Of China
€ 16,41
€ 16,41 Всеки (ex VAT)
1
€ 16,41
€ 16,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Positions
2
Switch Operation
(On)-(On)
Contact Configuration
SPDT
Contact Current Rating
5A
IP Rating
IP40
Key Type
Flat
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
36.5mm
Contact Material
Silver Plated
Standards Met
CE
Voltage Rating AC
250V
Voltage Rating (AC)
250V
Страна на произход
Taiwan, Province Of China