RS PRO IP40 Key Switch, SPDT, 5 A 3-Way

Технически документи
Спецификации
Brand
RS ProNumber of Positions
3
Switch Operation
Latching
Contact Configuration
SPDT
Key Trapping
No
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
36.5mm
Key Index Angle
45°
Contact Material
Silver
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Minimum Operating Temperature
-20°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
19mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring for location or power indication, various colours are available.The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are fitted with an LED resistor to protect from forward voltage fluctuations.The switch body and button are construction from varnished stainless steel.
"Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 19.2 mm
Keys can be removed in all positions
€ 16,89
€ 16,89 Всеки (ex VAT)
1
€ 16,89
€ 16,89 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Positions
3
Switch Operation
Latching
Contact Configuration
SPDT
Key Trapping
No
Contact Current Rating
5 A
IP Rating
IP40
Terminal Type
Solder
Case Material
Stainless Steel
Bezel Shape
Round
Depth Behind Panel
36.5mm
Key Index Angle
45°
Contact Material
Silver
Operating Temperature Range
-20 → +55°C
Mechanical Life
50000Operations
Maximum Operating Temperature
+55°C
Standards Met
CE, cUL, UL
Voltage Rating AC
250V
Voltage Rating DC
30V
Minimum Operating Temperature
-20°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
19mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring for location or power indication, various colours are available.The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are fitted with an LED resistor to protect from forward voltage fluctuations.The switch body and button are construction from varnished stainless steel.
"Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 19.2 mm
Keys can be removed in all positions