RS PRO IP40 Key Switch, SPDT, 5 A 2-Way Common-Key

Номер на артикул на RS: 877-1999Марка: RS PRODistrelec Article No.: 30403616
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

SPDT

Contact Current Rating

5 A

IP Rating

IP40

Key Type

Common

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

36.5mm

Key Index Angle

90°

Contact Material

Silver

Standards Met

CE, cUL, UL

Voltage Rating AC

250V

Voltage Rating DC

30V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Distrelec Product Id

30403616

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 18,39

€ 18,39 Всеки (ex VAT)

RS PRO IP40 Key Switch, SPDT, 5 A 2-Way Common-Key

€ 18,39

€ 18,39 Всеки (ex VAT)

RS PRO IP40 Key Switch, SPDT, 5 A 2-Way Common-Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,39
10 - 24€ 16,12
25 - 49€ 15,10
50 - 99€ 14,56
100+€ 14,07

Технически документи

Спецификации

Brand

RS Pro

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

SPDT

Contact Current Rating

5 A

IP Rating

IP40

Key Type

Common

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

36.5mm

Key Index Angle

90°

Contact Material

Silver

Standards Met

CE, cUL, UL

Voltage Rating AC

250V

Voltage Rating DC

30V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Distrelec Product Id

30403616

Страна на произход

Taiwan, Province Of China