Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO IP40 Key Switch, DPDT, 5 A 2-Way

Номер на артикул на RS: 877-1915Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Positions

2

Switch Operation

Latching

Contact Configuration

DPDT

Contact Current Rating

5 A

IP Rating

IP40

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

52mm

Key Index Angle

90°

Contact Material

Silver

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Standards Met

CE, cUL, UL

Voltage Rating AC

250V

Voltage Rating DC

30V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

30mm Anti-Vandal Key Lock Switches

Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.

Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions

Информацията за складовите наличности временно не е налична.

€ 42,97

€ 42,97 Всеки (ex VAT)

RS PRO IP40 Key Switch, DPDT, 5 A 2-Way

€ 42,97

€ 42,97 Всеки (ex VAT)

RS PRO IP40 Key Switch, DPDT, 5 A 2-Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Positions

2

Switch Operation

Latching

Contact Configuration

DPDT

Contact Current Rating

5 A

IP Rating

IP40

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

52mm

Key Index Angle

90°

Contact Material

Silver

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Standards Met

CE, cUL, UL

Voltage Rating AC

250V

Voltage Rating DC

30V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

30mm Anti-Vandal Key Lock Switches

Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.

Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions