RS PRO IP40 Key Switch, DPDT, 5 A 2-Way

Номер на артикул на RS: 877-1882Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Positions

2

Switch Operation

Latching

Contact Configuration

DPDT

Contact Current Rating

5 A

IP Rating

IP40

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

48.5mm

Key Index Angle

90°

Contact Material

Silver

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Standards Met

CE, cUL, UL

Voltage Rating AC

250V

Voltage Rating DC

30V

Minimum Operating Temperature

-20°C

Страна на произход

Taiwan, Province Of China

€ 47,35

€ 47,35 Всеки (ex VAT)

RS PRO IP40 Key Switch, DPDT, 5 A 2-Way

€ 47,35

€ 47,35 Всеки (ex VAT)

RS PRO IP40 Key Switch, DPDT, 5 A 2-Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 47,35
5 - 19€ 46,40
20 - 49€ 45,46
50 - 99€ 44,51
100+€ 43,51

Технически документи

Спецификации

Brand

RS Pro

Number of Positions

2

Switch Operation

Latching

Contact Configuration

DPDT

Contact Current Rating

5 A

IP Rating

IP40

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

48.5mm

Key Index Angle

90°

Contact Material

Silver

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Standards Met

CE, cUL, UL

Voltage Rating AC

250V

Voltage Rating DC

30V

Minimum Operating Temperature

-20°C

Страна на произход

Taiwan, Province Of China