RS PRO Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 19.3 A

Номер на артикул на RS: 174-8221Марка: RS PRODistrelec Article No.: 30394897
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Power Rating

7.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

19.3 A

For Use With

Wide Range of Drive Applications

Field Bus Communication Type

BACnet, Modbus, RS485

IP Rating

IP20

Output Frequency

599Hz

STO

No

Drive Type

Vector Control

Filter Included

Yes

Control Panel

Yes

Overall Depth

273mm

Overall Length

187mm

Interface

PTC

Overall Width

190mm

Страна на произход

China

€ 655,86

€ 655,86 Всеки (ex VAT)

RS PRO Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 19.3 A

€ 655,86

€ 655,86 Всеки (ex VAT)

RS PRO Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 19.3 A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Power Rating

7.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

19.3 A

For Use With

Wide Range of Drive Applications

Field Bus Communication Type

BACnet, Modbus, RS485

IP Rating

IP20

Output Frequency

599Hz

STO

No

Drive Type

Vector Control

Filter Included

Yes

Control Panel

Yes

Overall Depth

273mm

Overall Length

187mm

Interface

PTC

Overall Width

190mm

Страна на произход

China