RS PRO Inverter Drive, 2.2 kW, 1 Phase, 200 → 240 V ac, 21 A

Номер на артикул на RS: 122-3414Марка: RS PRODistrelec Article No.: 30390761
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Power Rating

2.2 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

21 A

For Use With

AC Motors

Series

RS510

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

0.01 → 599Hz

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Width

144mm

Overall Depth

150mm

Function

Motor Control

Overall Length

118mm

Страна на произход

China

Детайли за продукта

RS510 Series - Single Phase with filter

RS510 series inverter drives from RS Pro. These single phase inverter drives are suitable for a wide range of drive applications and come with a filter built-in. All RS510 inverter drives are heatsink cooling - no fan and have earth terminals built in to provide effective grounding protection. All Drives are highly reliable and excellent quality.

Features and benefits:

Single phase input
Built in EMC filter
200-240 V ac
5 digit, 7 segment LED display

RS Pro Inverter Drives

€ 216,98

€ 216,98 Всеки (ex VAT)

RS PRO Inverter Drive, 2.2 kW, 1 Phase, 200 → 240 V ac, 21 A

€ 216,98

€ 216,98 Всеки (ex VAT)

RS PRO Inverter Drive, 2.2 kW, 1 Phase, 200 → 240 V ac, 21 A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Power Rating

2.2 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

21 A

For Use With

AC Motors

Series

RS510

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

0.01 → 599Hz

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Overall Width

144mm

Overall Depth

150mm

Function

Motor Control

Overall Length

118mm

Страна на произход

China

Детайли за продукта

RS510 Series - Single Phase with filter

RS510 series inverter drives from RS Pro. These single phase inverter drives are suitable for a wide range of drive applications and come with a filter built-in. All RS510 inverter drives are heatsink cooling - no fan and have earth terminals built in to provide effective grounding protection. All Drives are highly reliable and excellent quality.

Features and benefits:

Single phase input
Built in EMC filter
200-240 V ac
5 digit, 7 segment LED display

RS Pro Inverter Drives