Технически документи
Спецификации
Brand
RS ProPower Rating
1.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
5.6 A
For Use With
Wide Range of Drive Applications
Field Bus Communication Type
BACnet, Modbus, RS485
IP Rating
IP20
Output Frequency
599Hz
STO
No
Drive Type
Vector Control
Filter Included
Yes
Control Panel
Yes
Overall Length
118mm
Interface
PTC
Overall Width
150mm
Overall Depth
144mm
Страна на произход
China
€ 262,95
€ 262,95 Всеки (ex VAT)
1
€ 262,95
€ 262,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPower Rating
1.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
5.6 A
For Use With
Wide Range of Drive Applications
Field Bus Communication Type
BACnet, Modbus, RS485
IP Rating
IP20
Output Frequency
599Hz
STO
No
Drive Type
Vector Control
Filter Included
Yes
Control Panel
Yes
Overall Length
118mm
Interface
PTC
Overall Width
150mm
Overall Depth
144mm
Страна на произход
China