Технически документи
Спецификации
Brand
RS ProPower Rating
1.5 kW
Phase
1
Supply Voltage
200 → 240 V ac
Current Rating
15.5 A
For Use With
AC Motors
Series
RS510
Field Bus Communication Type
RS485
IP Rating
IP20
Output Frequency
0.01 → 599Hz
STO
No
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Overall Length
118mm
Function
Motor Control
Overall Depth
150mm
Overall Width
144mm
Страна на произход
China
Детайли за продукта
RS510 Series - Single Phase with filter
RS510 series inverter drives from RS Pro. These single phase inverter drives are suitable for a wide range of drive applications and come with a filter built-in. All RS510 inverter drives are heatsink cooling - no fan and have earth terminals built in to provide effective grounding protection. All Drives are highly reliable and excellent quality.
Features and benefits:
Single phase input
Built in EMC filter
200-240 V ac
5 digit, 7 segment LED display
RS Pro Inverter Drives
€ 196,31
€ 196,31 Всеки (ex VAT)
1
€ 196,31
€ 196,31 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPower Rating
1.5 kW
Phase
1
Supply Voltage
200 → 240 V ac
Current Rating
15.5 A
For Use With
AC Motors
Series
RS510
Field Bus Communication Type
RS485
IP Rating
IP20
Output Frequency
0.01 → 599Hz
STO
No
Mounting Type
DIN Rail
Filter Included
Yes
Control Panel
Yes
Overall Length
118mm
Function
Motor Control
Overall Depth
150mm
Overall Width
144mm
Страна на произход
China
Детайли за продукта
RS510 Series - Single Phase with filter
RS510 series inverter drives from RS Pro. These single phase inverter drives are suitable for a wide range of drive applications and come with a filter built-in. All RS510 inverter drives are heatsink cooling - no fan and have earth terminals built in to provide effective grounding protection. All Drives are highly reliable and excellent quality.
Features and benefits:
Single phase input
Built in EMC filter
200-240 V ac
5 digit, 7 segment LED display