RS PRO Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 4.2 A

Номер на артикул на RS: 174-8216Марка: RS PRODistrelec Article No.: 30391479
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

4.2 A

Series

RS510

For Use With

Wide Range of Drive Applications

Field Bus Communication Type

BACnet, Modbus, RS485

IP Rating

IP20

Output Frequency

599Hz

STO

No

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Function

Motor Control

Overall Depth

144mm

Overall Length

118mm

Interface

PTC

Overall Width

150mm

Страна на произход

China

€ 252,22

€ 252,22 Всеки (ex VAT)

RS PRO Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 4.2 A

€ 252,22

€ 252,22 Всеки (ex VAT)

RS PRO Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 4.2 A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

4.2 A

Series

RS510

For Use With

Wide Range of Drive Applications

Field Bus Communication Type

BACnet, Modbus, RS485

IP Rating

IP20

Output Frequency

599Hz

STO

No

Drive Type

Vector Control

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Function

Motor Control

Overall Depth

144mm

Overall Length

118mm

Interface

PTC

Overall Width

150mm

Страна на произход

China