Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Insulated, Tin Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 9mm Pin Length, Blue

Номер на артикул на RS: 613-9637Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

19.8mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Pin Diameter

1.9mm

Pin Length

9mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Wire Pin Crimp Terminals

Need a quick and secure way to terminate electrical connections then use these superb pin crimp terminals from RS PRO. During application, they create an air-tight crimp connection to prevent oxygen or moisture from getting through, protecting the metal interior against corrosion.
Thanks to its tin-plated copper contacts, the crimp blade ensures a reliable electrical connection. The insulation protects the connection against chemical and mechanical damage and you can also colour-code your wiring for ease of identification thanks to a colour/size system.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 26 to 16 AWG.

Mini Yellow 0.2 - 0.5 mm²
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,50

€ 0,145 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated, Tin Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 9mm Pin Length, Blue

€ 14,50

€ 0,145 Each (In a Pack of 100) (ex VAT)

RS PRO Insulated, Tin Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 9mm Pin Length, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,145€ 14,50
500 - 2400€ 0,122€ 12,24
2500+€ 0,108€ 10,82
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

19.8mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Pin Diameter

1.9mm

Pin Length

9mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Insulated Wire Pin Crimp Terminals

Need a quick and secure way to terminate electrical connections then use these superb pin crimp terminals from RS PRO. During application, they create an air-tight crimp connection to prevent oxygen or moisture from getting through, protecting the metal interior against corrosion.
Thanks to its tin-plated copper contacts, the crimp blade ensures a reliable electrical connection. The insulation protects the connection against chemical and mechanical damage and you can also colour-code your wiring for ease of identification thanks to a colour/size system.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 26 to 16 AWG.

Mini Yellow 0.2 - 0.5 mm²
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

Може да се интересувате от