RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 9mm Pin Length, Red

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
19.8mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Pin Diameter
1.9mm
Pin Length
9mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
€ 61,27
€ 0,123 Each (In a Bag of 500) (ex VAT)
500
€ 61,27
€ 0,123 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
500 - 4500 | € 0,123 | € 61,27 |
5000 - 9500 | € 0,112 | € 56,07 |
10000+ | € 0,105 | € 52,60 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
19.8mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Pin Diameter
1.9mm
Pin Length
9mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China