RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length, Red

Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
22.8mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Double Crimp Pin Terminals
Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.
Features & Benefits
Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²
Approvals
UL Listed; UL Listed for Canada
€ 21,12
€ 0,211 Each (In a Pack of 100) (ex VAT)
100
€ 21,12
€ 0,211 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 900 | € 0,211 | € 21,12 |
1000 - 2400 | € 0,19 | € 19,01 |
2500 - 4900 | € 0,172 | € 17,25 |
5000 - 9900 | € 0,158 | € 15,84 |
10000+ | € 0,148 | € 14,78 |
Технически документи
Спецификации
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
22.8mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Double Crimp Pin Terminals
Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.
Features & Benefits
Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²
Approvals
UL Listed; UL Listed for Canada